Part Details for 1534555-1 by TE Connectivity
Overview of 1534555-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1534555-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1534555-1-ND
|
DigiKey | CONNECTOR Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1534555-1
|
TTI | Headers & Wire Housings Min Qty: 4600 Package Multiple: 4600 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 1534555-1
1534555-1 CAD Models
1534555-1 Part Data Attributes:
|
1534555-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534555-1
TE Connectivity
FIB OPT FEMALE CONT
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C |