-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD20 COVER KIT 9POS WITH CABLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104944-ND
|
DigiKey | CONN BACKSHELL 9POS 45DEG SHLD Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.3712 / $9.8500 | Buy Now |
DISTI #
1534805-1
|
Avnet Americas | Connector Accessories Backshell With Cable Clamp 9 POS Box - Bulk (Alt: 1534805-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$8.5785 / $10.3233 | Buy Now |
DISTI #
571-1534805-1
|
Mouser Electronics | D-Sub Backshells BACKSHELL KIT 9P RoHS: Compliant | 0 |
|
$6.1800 / $10.3800 | Order Now |
|
Future Electronics | HD20 COVER KIT 9POS WITH CABLE RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Bag | 0Bag |
|
$6.5800 / $6.8800 | Buy Now |
DISTI #
AMP1534805-1
|
Heilind Electronics | HD20 COVER KIT 9POS WITH CABLE | Americas - 0 in Stock180 On Order |
|
$6.5792 | Buy Now |
|
Onlinecomponents.com | HD20 COVER KIT 9POS WITH CABLE RoHS: Compliant |
1790 On Order |
|
$4.6300 / $10.3300 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.189IN MIN CABLE DIA, 0.354IN MAX CABLE DIA, BACKSHELL, STEEL | 3 |
|
$6.9600 / $10.4400 | Buy Now |
DISTI #
1534805-1
|
TTI | D-Sub Backshells BACKSHELL KIT 9P RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$6.2800 / $8.7300 | Buy Now |
DISTI #
1534805-1
|
Avnet Americas | Connector Accessories Backshell With Cable Clamp 9 POS Box - Bulk (Alt: 1534805-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$8.5785 / $10.3233 | Buy Now |
DISTI #
1534805-1
|
TME | Enclosure: for D-Sub connectors, D-Sub 9pin,D-Sub HD 15pin Min Qty: 1 | 0 |
|
$10.5300 / $19.5500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1534805-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534805-1
TE Connectivity
HD20 COVER KIT 9POS WITH CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.354 inch | |
Cable Entry-Min | 0.189 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | 14702 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 1 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |