-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD20 COVER KIT25POS WITH CABLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3008
|
Newark | D-Sub Backshells Backshell Kit 25P |Amp Te Connectivity 1534809-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$7.5700 / $10.8100 | Buy Now |
DISTI #
98K5851
|
Newark | D Sub Backshell, 45 Deg, 25Pos, Zinc, Product Range:Amplimite Hd-20 Series, D Sub Shell Size:Db, Cable Exit Angle:45°, Connector Body Material:Zinc Body Rohs Compliant: Yes |Amp Te Connectivity 1534809-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5700 / $10.8100 | Buy Now |
DISTI #
A104945-ND
|
DigiKey | CONN BACKSHELL 25POS 45DEG SHLD Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5507 / $9.7800 | Buy Now |
DISTI #
1534809-1
|
Avnet Americas | Connector Accessories Backshell With Cable Clamp 25 POS Box - Bulk (Alt: 1534809-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 120 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$5.7446 / $6.4858 | Buy Now |
DISTI #
98K5851
|
Avnet Americas | Connector Accessories Backshell With Cable Clamp 25 POS Box - Bulk (Alt: 98K5851) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 415 Partner Stock |
|
$8.5200 / $11.4100 | Buy Now |
DISTI #
571-1534809-1
|
Mouser Electronics | D-Sub Backshells BACKSHELL KIT 25P RoHS: Compliant | 0 |
|
$7.0500 / $9.7800 | Order Now |
DISTI #
V36:1790_11460865
|
Arrow Electronics | Backshell Kit 45° 3 Shell Size Zinc RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2343 | Americas - 25 |
|
$6.5250 / $9.6760 | Buy Now |
|
Future Electronics | HD20 COVER KIT25POS WITH CABLE RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 10 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$6.6800 / $6.9000 | Buy Now |
DISTI #
AMP1534809-1
|
Heilind Electronics | HD20 COVER KIT25POS WITH CABLE | Americas - 0 in Stock |
|
$6.8128 | Buy Now |
|
Onlinecomponents.com | HD20 COVER KIT25POS WITH CABLE RoHS: Compliant |
10 Partner Stock 1800 On Order |
|
$5.4800 / $8.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1534809-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534809-1
TE Connectivity
HD20 COVER KIT25POS WITH CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.433 inch | |
Cable Entry-Min | 0.189 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | 14702 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 3 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |