Part Details for 1535-B-6-AL by RAF Electronic Hardware
Overview of 1535-B-6-AL by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1535-B-6-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2730
|
Newark | 1/4 Rd X 3/8 X .140 Id Rohs Compliant: Yes |Raf Electronic Hardware 1535-B-6-AL RoHS: Compliant Min Qty: 468 Package Multiple: 1 Date Code: 1 Container: Bulk | 5015 |
|
$0.1900 | Buy Now |
DISTI #
1772-1551-ND
|
DigiKey | ROUND SPACER ALUMINUM 3/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3623 / $0.7500 | Buy Now |
DISTI #
761-1535-B-6-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Rd X 3/8 X .140 ID Round Swage Spacer RoHS: Compliant | 0 |
|
$0.3580 / $0.6200 | Order Now |
DISTI #
70006614
|
RS | 1/4 ROUND SWAGE SPACERS, 3/8 IN, .105 SWAGE, 1/16 PANEL, .14 HOLE CLEARANCE, ALU | RAF 1535-B-6-AL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4680 / $0.5110 | RFQ |
|
Bisco Industries | 59 |
|
Buy Now | ||
|
Onlinecomponents.com | Spacer Round Swage 3.56mm-ID 6.35mm-OD Aluminum RoHS: Compliant |
580 In Stock 5000 On Order 2210 Factory Stock |
|
$0.2983 / $0.3579 | Buy Now |
DISTI #
62494674
|
Verical | Spacer Round Swage 3.56mm-ID 6.35mm-OD Aluminum Min Qty: 556 Package Multiple: 556 Date Code: 1910 | Americas - 556 |
|
$0.4057 / $0.4653 | Buy Now |
DISTI #
66764330
|
Verical | Spacer Round Swage 3.56mm-ID 6.35mm-OD Aluminum Min Qty: 48 Package Multiple: 1 | Americas - 55 |
|
$0.5141 / $1.4683 | Buy Now |
DISTI #
RAF1535-B-6-AL
|
DB Roberts | ROUND SWAGE SPACERS 1/4 RD X 3/8 X .140 ID | 0 |
|
RFQ | |
|
Master Electronics | Spacer Round Swage 3.56mm-ID 6.35mm-OD Aluminum RoHS: Compliant |
580 In Stock 5000 On Order 2210 Factory Stock |
|
$0.2983 / $0.3579 | Buy Now |
Part Details for 1535-B-6-AL
1535-B-6-AL CAD Models
1535-B-6-AL Part Data Attributes
|
1535-B-6-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1535-B-6-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |