There are no models available for this part yet.
Overview of 1536000 by Rittal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AI-D2-33NE-153.600000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT3821AC-2CF-25EH153.600000 | SiTime | SiT3821 voltage controlled oscillator | |
SiT5156AICFK-28E0-15.360000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 1536000 by Rittal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72006086
|
RS | Wallmount Enclosure, Screw Cover,4 Locks,4 Gland Plates, Carbon Steel,12x16x4.7 | Rittal 1536000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$304.3300 | Buy Now |