There are no models available for this part yet.
Overview of 15366-0077 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
51915-366LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 5P 8S 3ACP Right Angle Receptacle, Solder To Board | |
10077239-116LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Press Fit, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 4.82 mm (0.19 in.) Tail |
Price & Stock for 15366-0077 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ5190
|
Newark | Premo-Shielded 0.5 Lgt 76 Typea 8Ckt |Molex 15366-0077 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 | Buy Now | |
DISTI #
0153660077
|
Avnet Americas | Cable Premo-Flex FFC Jumper 8Conductors A Type 0.076m Tin Plated 0.5A Bag - Bulk (Alt: 0153660077) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0602 | Buy Now | |
DISTI #
538-15366-0077
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Shielded .5mm TypeA Lgt 76 8Ckt RoHS: Compliant | 0 |
|
$3.6100 / $3.7200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $4.2000 | Buy Now |