Part Details for 15366-0078 by Molex
Overview of 15366-0078 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-366LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 5P 8S 3ACP Right Angle Receptacle, Solder To Board | |
UPD78F0078YGC-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion) | |
UPD78F0078GK-9ET | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TQFP, / |
Price & Stock for 15366-0078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ5191
|
Newark | Premo-Shielded 0.5 Lgt 76 Typed 8Ckt |Molex 15366-0078 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 | Buy Now |
DISTI #
0153660078
|
Avnet Americas | Cable Premo-Flex FFC Jumper 8Conductors D Type 0.076m Tin Plated 0.5A Bag - Bulk (Alt: 0153660078) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0602 | Buy Now |
DISTI #
538-15366-0078
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Shielded .5mm TypeD Lgt 76 8Ckt RoHS: Compliant | 0 |
|
$3.6100 / $3.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $4.2000 | Buy Now |