Part Details for 15366-0097 by Molex
Overview of 15366-0097 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
40097BDM | Rochester Electronics LLC | 40097 - Bus Driver, 2-Func, 6-Bit, True Output, CMOS, CDIP16 | |
51915-366LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 5P 8S 3ACP Right Angle Receptacle, Solder To Board | |
10097213-T52-10ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 15366-0097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ5205
|
Newark | Premo-Shielded 0.5 Lgt 51 Typea 10Ckt |Molex 15366-0097 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 | Buy Now |
DISTI #
0153660097
|
Avnet Americas | Cable Premo-Flex FFC Jumper 10Conductors A Type 0.051m Tin Plated 0.5A Bag - Bulk (Alt: 0153660097) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1260 | Buy Now |
DISTI #
538-15366-0097
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Shielded .5mm TypeA Lgt 51 10Ckt RoHS: Compliant | 0 |
|
$3.4700 / $3.5500 | Order Now |
DISTI #
73166366
|
RS | Pitch Premo-Flex FFC Jumper, 51mm Length, 10 Circuits, with Shield | Molex Incorporated 15366-0097 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$2.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0600 / $4.3000 | Buy Now |