Part Details for 15366-0115 by Molex
Overview of 15366-0115 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E151JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM0115C1E121GE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM0115C1E221JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for 15366-0115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ5220
|
Newark | Premo-Shielded 0.5 Lgt 305 Typea 10Ckt |Molex 15366-0115 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4100 | Buy Now |
DISTI #
0153660115
|
Avnet Americas | Cable Premo-Flex FFC Jumper 10Conductors A Type 0.305m Tin Plated 0.5A Bag - Bulk (Alt: 0153660115) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2517 | Buy Now |
DISTI #
538-15366-0115
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Shielded .5mm TypeA Lgt 305 10Ckt RoHS: Compliant | 0 |
|
$6.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8300 / $7.5600 | Buy Now |