There are no models available for this part yet.
Overview of 15366-0305 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
51915-366LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 5P 8S 3ACP Right Angle Receptacle, Solder To Board |
Price & Stock for 15366-0305 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ5380
|
Newark | Premo-Shielded 0.5 Lgt 178 Typea 28Ckt |Molex 15366-0305 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 | Buy Now | |
DISTI #
0153660305
|
Avnet Americas | Cable Premo-Flex FFC Jumper 28Conductors A Type 0.178m Tin Plated 0.5A Bag - Bulk (Alt: 0153660305) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4223 | Buy Now | |
DISTI #
538-15366-0305
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Shielded .5mm TypeA Lgt 178 28Ckt RoHS: Compliant | 0 |
|
$6.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0400 / $7.8000 | Buy Now |