There are no models available for this part yet.
Overview of 15366-0523 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-322MLB | Coilcraft Inc | General Purpose Inductor, 3.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER8052-332 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-332ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 15366-0523 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ5542
|
Newark | Premo-Shielded 0.5 Lgt 152 Typea 48Ckt |Molex 15366-0523 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 | Buy Now | |
DISTI #
0153660523
|
Avnet Americas | Cable Premo-Flex FFC Jumper 48Conductors A Type 0.152m Tin Plated 0.5A Bag - Bulk (Alt: 0153660523) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6359 | Buy Now | |
DISTI #
538-15366-0523
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Shielded .5mm TypeA Lgt 152 48Ckt RoHS: Compliant | 0 |
|
$5.5100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0200 / $6.6800 | Buy Now |