Part Details for 15366-0529 by Molex
Overview of 15366-0529 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15366-0529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ5548
|
Newark | Premo-Shielded 0.5 Lgt 229 Typea 48Ckt |Molex 15366-0529 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 | Buy Now |
DISTI #
0153660529
|
Avnet Americas | Cable Premo-Flex FFC Jumper 48Conductors A Type 0.229m Tin Plated 0.5A Bag - Bulk (Alt: 0153660529) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3468 / $9.3448 | Buy Now |
DISTI #
538-15366-0529
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Shielded .5mm TypeA Lgt 229 48Ckt RoHS: Compliant | 0 |
|
$7.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1100 / $8.9900 | Buy Now |