Part Details for 15366-1049 by Molex
Overview of 15366-1049 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15366-1049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ5848
|
Newark | Premo-Shielded 0.5 Lgt 254 Typea 33Ckt |Molex 15366-1049 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 | Buy Now |
DISTI #
0153661049
|
Avnet Americas | Cable Premo-Flex FFC Jumper 33Conductors A Type 0.254m Tin Plated 0.5A Bag - Bulk (Alt: 0153661049) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9232 / $8.8061 | Buy Now |
DISTI #
538-15366-1049
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Shielded 0.5 Lgt 25 RoHS: Compliant | 0 |
|
$6.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6400 / $8.4700 | Buy Now |