There are no models available for this part yet.
Overview of 1537-42H by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1537A | Analog Devices | LT3992EFE Demo Board I Monolit | |
LT1537CSW#PBF | Analog Devices | Advanced L Pwr 5V RS232 Tran w | |
LT1537CG#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 Tran w |
Price & Stock for 1537-42H by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1537-42H-ND
|
DigiKey | FIXED IND 18UH 213MA 2.25 OHM TH Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2990 | Buy Now | |
DISTI #
807-1537-42HTR
|
Mouser Electronics | RF Inductors - Leaded 18uH 3% 2.25ohm Molded Unshield Coil RoHS: Not Compliant | 0 |
|
$1.2900 / $1.3600 | Order Now |
CAD Models for 1537-42H by API Delevan
Part Data Attributes for 1537-42H by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
Iron
|
DC Resistance
|
2.25 Ω
|
Inductance-Nom (L)
|
18 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
36.58 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.96 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
75
|
Rated Current-Max
|
0.213 A
|
Self Resonance Frequency
|
34 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
3%
|
Alternate Parts for 1537-42H
This table gives cross-reference parts and alternative options found for 1537-42H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1537-42H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1537R-42H | General Purpose Inductor, 18uH, 3%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | 1537-42H vs 1537R-42H |