Part Details for 1537-47H by API Delevan
Overview of 1537-47H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1537A | Analog Devices | LT3992EFE Demo Board I Monolit | |
LT1537CSW#PBF | Analog Devices | Advanced L Pwr 5V RS232 Tran w | |
LT1537CG#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 Tran w |
Price & Stock for 1537-47H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1537-47H-ND
|
DigiKey | FIXED IND 27UH 198MA 2.6 OHM TH Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2990 | Buy Now |
DISTI #
807-1537-47H
|
Mouser Electronics | RF Inductors - Leaded Through Hole, Molded Unshielded RF Coil, 27 uH , +/- 3% RoHS: Not Compliant | 0 |
|
$1.5300 / $1.8200 | Order Now |
Part Details for 1537-47H
1537-47H CAD Models
1537-47H Part Data Attributes
|
1537-47H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1537-47H
API Delevan
General Purpose Inductor, 27uH, 3%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | Iron | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.198 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 3% |
Alternate Parts for 1537-47H
This table gives cross-reference parts and alternative options found for 1537-47H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1537-47H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1537R-48H | General Purpose Inductor, 27uH, 3%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | 1537-47H vs 1537R-48H |
1537R-47H | General Purpose Inductor, 27uH, 3%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | 1537-47H vs 1537R-47H |