Part Details for 1537-62J by API Delevan
Overview of 1537-62J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1537A | Analog Devices | LT3992EFE Demo Board I Monolit | |
LT1537CG#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 Tran w | |
LT1537CSW#PBF | Analog Devices | Advanced L Pwr 5V RS232 Tran w |
Price & Stock for 1537-62J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1537-62J-ND
|
DigiKey | FIXED IND 51UH 189MA 2.85 OHM TH Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0484 | Buy Now |
DISTI #
807-1537-62JTR
|
Mouser Electronics | RF Inductors - Leaded 51uH 5% 2.85ohm Molded Unshield Coil RoHS: Not Compliant | 341 |
|
$1.1200 / $2.1000 | Buy Now |
Part Details for 1537-62J
1537-62J CAD Models
1537-62J Part Data Attributes
|
1537-62J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1537-62J
API Delevan
General Purpose Inductor, 51uH, 5%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 2.85 Ω | |
Inductance-Nom (L) | 51 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.189 A | |
Self Resonance Frequency | 12.7 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for 1537-62J
This table gives cross-reference parts and alternative options found for 1537-62J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1537-62J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1537-62JP | General Purpose Inductor, 51uH, 5%, 1 Element, Iron-Core, | API Delevan | 1537-62J vs ER1537-62JP |
90538-5 | General Purpose Inductor, 51uH, 5%, 1 Element, Iron-Core | Gowanda Electronics Corporation | 1537-62J vs 90538-5 |
ER1537-62JS | General Purpose Inductor, 51uH, 5%, 1 Element, Iron-Core, | API Delevan | 1537-62J vs ER1537-62JS |
MS90538-5 | General Purpose Inductor, 51uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1537-62J vs MS90538-5 |
ER1537-62JR | General Purpose Inductor, 51uH, 5%, 1 Element, Iron-Core, | API Delevan | 1537-62J vs ER1537-62JR |
9210-62 | General Purpose Inductor, 51uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | Bourns Inc | 1537-62J vs 9210-62 |