Part Details for 1537 by Keystone Electronics Corp
Overview of 1537 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B2662
|
Newark | Binding Post, #4-40, 15A, Screw, Product Range:-, Current Rating:15A, Voltage Rating:-, Contact Plating:Tin Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:-, Contact Material:Brass Rohs Compliant: Yes |Keystone 1537 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9620 / $1.1700 | Buy Now |
DISTI #
02AC5227
|
Newark | Binding Post, #4-40, 15A, Screw, Product Range:-, Current Rating:15A, Voltage Rating:-, Contact Plating:Tin Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:-, Contact Material:Brass Rohs Compliant: Yes |Keystone 1537 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
36-1537-ND
|
DigiKey | TERM BINDING POST 4-40 1 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1991 In Stock |
|
$0.6059 / $1.2100 | Buy Now |
DISTI #
534-1537
|
Mouser Electronics | Test Plugs & Test Jacks BNDG POST 4-40 RIVET RoHS: Compliant | 319 |
|
$0.6100 / $1.2000 | Buy Now |
DISTI #
70844974
|
RS | Binding Post, Screw Terminal, Threaded 4-40, Installed, Rivet Mount, 15 A | Keystone Electronics 1537 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $1.2000 | RFQ |
|
Future Electronics | Binding Post Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.1900 | Buy Now |
|
Bisco Industries | 980 |
|
Buy Now | ||
DISTI #
000000000000032910
|
Sager | Test Plugs & Test Jacks BNDG POST 4-40 RIVET Min Qty: 500 | 0 |
|
$0.5999 / $1.1800 | Buy Now |
Part Details for 1537
1537 CAD Models
1537 Part Data Attributes
|
1537
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1537
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | PCB TERMINAL |