Part Details for 1537 by RAF Electronic Hardware
Overview of 1537 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1537A | Analog Devices | LT3992EFE Demo Board I Monolit | |
LT1537CSW#PBF | Analog Devices | Advanced L Pwr 5V RS232 Tran w | |
LT1537CG#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 Tran w |
Price & Stock for 1537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W2523
|
Newark | Spring, Compression, 63N, 80.2Mm, Body Length:80.2Mm, Compressed Length:50Mm, Compression Load Max:63N, External Diameter:23.01Mm, Wire Diameter:1.8Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 1537 RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |