-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.2uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-1537R-14KCT-ND
|
DigiKey | FIXED IND 1.2UH 730MA 420MOHM TH Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.0577 / $2.2700 | Buy Now |
DISTI #
807-1537R-14KTR
|
Mouser Electronics | RF Inductors - Leaded 1.2uH 10% .42ohm Molded Unshield Coil RoHS: Compliant | 999 |
|
$0.7760 / $1.7500 | Buy Now |
|
Future Electronics | Fixed Inductors 1.2uH 10% .42ohm Molded Unshield Coil RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.0800 / $1.1300 | Buy Now |
DISTI #
1537R-14K
|
TTI | RF Inductors - Leaded 1.2uH 10% .42ohm Molded Unshield Coil pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7400 / $0.9400 | Buy Now |
DISTI #
1537R-14K
|
Avnet Asia | Ind 1.2uH 10% 7.9MHz 33Q-Factor Phenolic 730mA Straight Lead T/R (Alt: 1537R-14K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.7882 / $0.8816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1537R-14K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1537R-14K
API Delevan
General Purpose Inductor, 1.2uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.73 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 1537R-14K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1537R-14K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/06B1R2KP | General Purpose Inductor, 1.2uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1537R-14K vs M39010/06B1R2KP |
M39010/06B1R2KM | General Purpose Inductor, 1.2uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1537R-14K vs M39010/06B1R2KM |
M39010/06B1R2KR | General Purpose Inductor, 1.2uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1537R-14K vs M39010/06B1R2KR |