1537R-82J
API Delevan
Description: General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT

Overview of 1537R-82J by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1537R-82J by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # 1537R-82J-ND
DigiKey FIXED IND 130UH 137MA 5.45OHM TH Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.9417
$0.9417 Buy Now
DISTI # 807-1537R-82JTR
Mouser Electronics RF Inductors - Leaded 130uH 5% 5.45ohm Molded Unshield Coil RoHS: Compliant 730
  • 1 $2.1000
  • 10 $1.7900
  • 100 $1.2300
  • 500 $1.1400
  • 1,000 $1.0300
  • 2,000 $0.9410
$0.9410 / $2.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks 0
  • 500 $1.2400
$1.2400 Buy Now

CAD Models for 1537R-82J by API Delevan
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1537R-82J by API Delevan

1537R-82J
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
API Delevan
Construction
Tubular
Core Material
IRON
DC Resistance
5.45 Ω
Inductance-Nom (L)
130 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Lead Diameter
0.635 mm
Lead Length
36.58 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.96 mm
Package Length
9.53 mm
Package Style
Axial
Packing Method
TR, 14 INCH
Quality Factor-Min (at L-nom)
65
Rated Current-Max
0.137 A
Self Resonance Frequency
8.5 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. 1537R-82J
    API Delevan
    General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT
    VS

Alternate Parts for 1537R-82J

This table gives cross-reference parts and alternative options found for 1537R-82J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1537R-82J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSC15131JT 1 ELEMENT, 130uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED TE Connectivity 1537R-82J vs MSC15131JT
MS90538-15 General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, AXIAL LEADED API Delevan 1537R-82J vs MS90538-15
9210-82 General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, AXIAL LEADED Bourns Inc 1537R-82J vs 9210-82
90538-15 General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core Gowanda Electronics Corporation 1537R-82J vs 90538-15
15M133JLF General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT Gowanda Electronics Corporation 1537R-82J vs 15M133JLF
ER1537-82JR General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, API Delevan 1537R-82J vs ER1537-82JR
1537-82J General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, AXIAL LEADED API Delevan 1537R-82J vs 1537-82J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1537R-82J by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1537R-82J by API Delevan

Select Manufacturer
Which Manufacturer of 1537R-82J would you like to use for your alert(s)?
  • Please alert me when 1537R-82J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1537R-82J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1537R-82J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1537R-82J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1537R-82J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1537R-82J by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: