Part Details for 1538627 by Phoenix Contact
Overview of 1538627 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1538627
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1538627-ND
|
DigiKey | THERMAL MINIATURE CIRCUIT BREAKE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
76 In Stock |
|
$18.9176 / $25.6900 | Buy Now |
DISTI #
651-1538627
|
Mouser Electronics | Circuit Breakers TCP 10/12A RoHS: Compliant | 313 |
|
$23.6300 / $23.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.4700 / $23.4600 | Buy Now | |
DISTI #
1538627
|
TTI | Circuit Breakers TCP 10/12A RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$21.2800 | Buy Now |
DISTI #
000000000007172601
|
Sager | Circuit Breakers TCP 10/12A Min Qty: 20 | 0 |
|
$22.4300 / $24.1600 | Buy Now |
|
Master Electronics | 0 |
|
$18.4700 / $23.4600 | Buy Now | |
|
Neutron USA | Thermal circuit breaker, can be plugged into PT 10-FSI/C Push-in fuse terminal block, 12A, TCP 10/12A | 50 |
|
$59.9900 | Buy Now |