There are no models available for this part yet.
Overview of 1538M04 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1538M04 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24B7421
|
Newark | Choke Rohs Compliant: Yes |Hammond 1538M04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$7.7300 / $10.4700 | Buy Now | |
DISTI #
HM3346-ND
|
DigiKey | FIXED IND 50UH 5.6A 40 MOHM TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
32 In Stock |
|
$6.7031 / $10.0800 | Buy Now | |
DISTI #
546-1538M04
|
Mouser Electronics | RF Inductors - Leaded RF Choke, heavy duty hash choke, inductance 50uH, DC current 5.6A, 1538 series RoHS: Compliant | 0 |
|
$6.7000 / $10.0700 | Order Now | |
DISTI #
70315229
|
RS | Inductors, Fixed, EMI/RF choke | Hammond Manufacturing 1538M04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5600 / $10.0700 | RFQ | |
Onlinecomponents.com | emi/rfi choke RoHS: Compliant |
75 In Stock 70 Factory Stock |
|
$6.2600 / $9.1400 | Buy Now | ||
DISTI #
56263323
|
Verical | RF Choke Wirewound 50uH 10% 1KHz Ferrite 5.6A 0.04Ohm DCR RDL RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1822 | Americas - 75 |
|
$8.6450 / $11.8820 | Buy Now | |
Powell Electronics | RF CHOKE Min Qty: 1 | 46 |
|
$6.5700 / $7.6800 | Buy Now | ||
Master Electronics | emi/rfi choke RoHS: Compliant |
75 In Stock 70 Factory Stock |
|
$6.2600 / $9.1400 | Buy Now |
CAD Models for 1538M04 by Hammond Manufacturing
Part Data Attributes for 1538M04 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.04 Ω
|
Inductance-Nom (L)
|
50 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
1.02 mm
|
Lead Length
|
25.4 mm
|
Lead Spacing
|
19.05 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-60 °C
|
Package Diameter
|
20.57 mm
|
Package Length
|
22.35 mm
|
Package Style
|
Radial
|
Rated Current-Max
|
5.6 A
|
Self Resonance Frequency
|
3.44 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|