Part Details for 15393150 by Aptiv PLC
Overview of 15393150 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15393150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15393150
|
Mouser Electronics | Automotive Connectors FM GT GOLD 150 SER CBL RN .50-.35MM2 RoHS: Not Compliant | 6806 |
|
$0.5490 / $0.9800 | Buy Now |
DISTI #
15393150
|
TTI | Automotive Connectors FM GT GOLD 150 SER CBL RN .50-.35MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.3440 | Buy Now |
DISTI #
15393150
|
Power and Signal Group | Female GT 150 Gold Plated Terminal, Cable Range 0.50 - 0.35 mm2, Cable Insulation Range 1.85 - 1.20 mm | 36000 |
|
$0.2939 | RFQ |
Part Details for 15393150
15393150 CAD Models
15393150 Part Data Attributes
|
15393150
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15393150
Aptiv PLC
Push-On Terminal, 0.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.5 mm2 |