Part Details for 1539M07 by Hammond Manufacturing
Overview of 1539M07 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1539M07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7448
|
Newark | Choke Rohs Compliant: Yes |Hammond 1539M07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$12.7800 / $13.9300 | Buy Now |
DISTI #
HM3372-ND
|
DigiKey | FIXED IND 500UH 2A 378 MOHM TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$12.2912 / $13.4000 | Buy Now |
DISTI #
546-1539M07
|
Mouser Electronics | RF Inductors - Leaded RF Choke, heavy duty hash choke, inductance 500uH, DC current 2A, 1539 series RoHS: Compliant | 1 |
|
$12.2900 / $13.3900 | Buy Now |
DISTI #
70315255
|
RS | Inductors, Fixed, EMI/RF choke | Hammond Manufacturing 1539M07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4200 / $16.9700 | RFQ |
|
Onlinecomponents.com | emi/rfi choke RoHS: Compliant | 181 Factory Stock |
|
$11.7300 / $61.0000 | Buy Now |
|
Powell Electronics | emi/rfi choke Min Qty: 1 | 23 |
|
$11.4400 / $13.0700 | Buy Now |
|
Master Electronics | emi/rfi choke RoHS: Compliant | 181 Factory Stock |
|
$11.7300 / $61.0000 | Buy Now |