Part Details for 1539M16 by Hammond Manufacturing
Overview of 1539M16 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1539M16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7457
|
Newark | Choke Rohs Compliant: Yes |Hammond 1539M16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$17.6100 | Buy Now |
DISTI #
1539M16-ND
|
DigiKey | FIXED IND 500UH 3.7A 129 MOHM TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0790 / $16.9300 | Buy Now |
DISTI #
546-1539M16
|
Mouser Electronics | RF Inductors - Leaded RF Choke, heavy duty hash choke, inductance 500uH, DC current 3.7A, 1539 series RoHS: Compliant | 0 |
|
$16.9300 | Order Now |
DISTI #
70315264
|
RS | Inductors, Fixed, EMI/RF choke | Hammond Manufacturing 1539M16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2600 / $17.9600 | RFQ |
|
Onlinecomponents.com | emi/rfi choke RoHS: Compliant | 15 Factory Stock |
|
$14.9600 / $21.0000 | Buy Now |
|
Powell Electronics | emi/rfi choke Min Qty: 1 | 23 |
|
$14.9600 / $17.1000 | Buy Now |
|
Master Electronics | emi/rfi choke RoHS: Compliant | 15 Factory Stock |
|
$14.9600 / $21.0000 | Buy Now |