There are no models available for this part yet.
Overview of 153MMR400K by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 153MMR400K by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1572-1196-ND
|
DigiKey | CAP FILM 0.015UF 10% 400VDC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
12048 In Stock |
|
$0.1120 / $0.4900 | Buy Now | |
DISTI #
598-153MMR400K
|
Mouser Electronics | Film Capacitors 0.015uF 10% tol 400V RoHS: Compliant | 35 |
|
$0.0970 / $0.4900 | Buy Now |
CAD Models for 153MMR400K by Cornell Dubilier Electronics Inc
Part Data Attributes for 153MMR400K by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
7.5 mm
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.4 mm
|
Alternate Parts for 153MMR400K
This table gives cross-reference parts and alternative options found for 153MMR400K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 153MMR400K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE4153KF | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 4117, RADIAL LEADED | Panasonic Electronic Components | 153MMR400K vs ECQE4153KF |