Part Details for 154-0048-0254 by TE Connectivity
Overview of 154-0048-0254 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010254AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM |
Price & Stock for 154-0048-0254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-154-0048-0254-ND
|
DigiKey | RFI ABSORB SHEET STEEL TIN Min Qty: 1 Lead time: 17 Weeks Container: Spool |
4 In Stock |
|
$288.0304 / $307.5200 | Buy Now |
DISTI #
2423862-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Tin Plated Copper Clad Steel 25mx25.4mmx4.8mm - Tape and Reel (Alt: 2423862-1) Min Qty: 4 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$253.0156 / $304.4764 | Buy Now |
DISTI #
571-154-0048-0254
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Twin Round + Fin TCS Dia4.8 W25.4 L25m RoHS: Compliant | 4 |
|
$285.1700 / $304.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$246.1300 / $310.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$246.1300 / $310.9100 | Buy Now |
Part Details for 154-0048-0254
154-0048-0254 CAD Models
154-0048-0254 Part Data Attributes
|
154-0048-0254
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154-0048-0254
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C |