Part Details for 15404094BA470 by Wurth Elektronik
Overview of 15404094BA470 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 15404094BA470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2606
|
Newark | Infrared Emitter, 940 Nm, 0402, Peak Wavelength:940Nm, Angle Of Half Intensity:140°, Diode Case Style:0402, Radiant Intensity (Ie):1Mw/Sr, Rise Time:-, Fall Time Tf:-, Forward Current If(Av):20Ma, Forward Voltage Vf Max:2V, Operatingrohs Compliant: Yes |Wurth Elektronik 15404094BA470 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3880 |
|
$0.5970 / $0.8840 | Buy Now |
DISTI #
732-13414-1-ND
|
DigiKey | WL-SISW SMT INFRARED SIDEVIEW LE Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3909 In Stock |
|
$0.4680 / $0.8500 | Buy Now |
DISTI #
710-15404094BA470
|
Mouser Electronics | Infrared Emitters WL-SISW SMT LED InfraRed Sideview RoHS: Compliant | 4679 |
|
$0.4680 / $0.8500 | Buy Now |
DISTI #
2990872
|
element14 Asia-Pacific | INFRARED EMITTER, 940 NM, 0402 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3880 |
|
$0.4429 / $0.8226 | Buy Now |
DISTI #
2990872RL
|
element14 Asia-Pacific | INFRARED EMITTER, 940 NM, 0402 RoHS: Compliant Min Qty: 50 Container: Reel | 3880 |
|
$0.4429 / $0.6191 | Buy Now |
DISTI #
2990872
|
Farnell | INFRARED EMITTER, 940 NM, 0402 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 3880 |
|
$0.4095 / $0.7741 | Buy Now |
DISTI #
2990872RL
|
Farnell | INFRARED EMITTER, 940 NM, 0402 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 3880 |
|
$0.4095 / $0.4568 | Buy Now |
Part Details for 15404094BA470
15404094BA470 CAD Models
15404094BA470 Part Data Attributes
|
15404094BA470
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
15404094BA470
Wurth Elektronik
Infrared LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-10-19 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, POLYSTYRENE, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Spectral Bandwidth | 35 m | |
Surface Mount | YES | |
Viewing Angle | 140 deg |