Part Details for 15408850 by Delphi Automotive LLP
Overview of 15408850 by Delphi Automotive LLP
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 15408850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 35835 |
|
$0.3300 / $1.1000 | Buy Now | |
|
Quest Components | 160 |
|
$5.0700 / $11.7000 | Buy Now |
Part Details for 15408850
15408850 CAD Models
15408850 Part Data Attributes
|
15408850
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
15408850
Delphi Automotive LLP
Wire Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0748 inch | |
Cable Entry-Min | 0.0669 inch | |
Cable Types | FL2X11Y299 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |