Part Details for 1540M22 by Hammond Manufacturing
Overview of 1540M22 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Price & Stock for 1540M22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7500
|
Newark | Transformer Rf Choke Rohs Compliant: Yes |Hammond 1540M22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 / $15.7200 | Buy Now |
DISTI #
HM3407-ND
|
DigiKey | FIXED IND 900UH 3.75A 175MOHM TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$14.3730 / $15.1300 | Buy Now |
DISTI #
546-1540M22
|
Mouser Electronics | RF Inductors - Leaded RF Choke, heavy duty hash choke, inductance 900uH, DC current 2A, 1540 series RoHS: Compliant | 0 |
|
$14.3700 / $15.1200 | Order Now |
DISTI #
70315306
|
RS | high current toroid inductor | Hammond Manufacturing 1540M22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8700 / $19.8400 | RFQ |
|
Onlinecomponents.com | high current toroid inductor RoHS: Compliant | 0 |
|
$13.3800 / $18.7700 | Buy Now |
Part Details for 1540M22
1540M22 CAD Models
1540M22 Part Data Attributes:
|
1540M22
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1540M22
Hammond Manufacturing
General Purpose Inductor, 900uH, 15%, 1 Element,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Disk | |
DC Resistance | 0.175 Ω | |
Inductance-Nom (L) | 900 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.76 mm | |
Lead Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 53.85 mm | |
Package Length | 23.88 mm | |
Package Style | Toroidal | |
Rated Current-Max | 3.75 A | |
Shape/Size Description | DISK PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 15% |