Part Details for 15411094A6070 by Wurth Elektronik
Overview of 15411094A6070 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 15411094A6070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2611
|
Newark | Infrared Emitter, 940 Nm, 1106, Peak Wavelength:940Nm, Angle Of Half Intensity:60°, Diode Case Style:1106, Radiant Intensity (Ie):6Mw/Sr, Rise Time:-, Fall Time Tf:-, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.8V, Rohs Compliant: Yes |Wurth Elektronik 15411094A6070 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1312 |
|
$0.6600 / $0.8850 | Buy Now |
DISTI #
732-13420-1-ND
|
DigiKey | WL-SISW SMT INFRARED SIDEVIEW LE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2495 In Stock |
|
$0.4680 / $0.8500 | Buy Now |
DISTI #
710-15411094A6070
|
Mouser Electronics | Infrared Emitters WL-SISW SMT LED InfraRed Sideview RoHS: Compliant | 2401 |
|
$0.4680 / $0.7900 | Buy Now |
|
Bristol Electronics | 2325 |
|
RFQ | ||
|
Quest Components | 1860 |
|
$0.6552 / $1.8720 | Buy Now | |
DISTI #
2990882RL
|
element14 Asia-Pacific | INFRARED EMITTER, 940 NM, 1106 RoHS: Compliant Min Qty: 50 Container: Reel | 1312 |
|
$0.4525 / $0.6202 | Buy Now |
DISTI #
2990882
|
element14 Asia-Pacific | INFRARED EMITTER, 940 NM, 1106 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1312 |
|
$0.4525 / $0.7651 | Buy Now |
DISTI #
2990882RL
|
Farnell | INFRARED EMITTER, 940 NM, 1106 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 1312 |
|
$0.4630 / $0.5168 | Buy Now |
DISTI #
2990882
|
Farnell | INFRARED EMITTER, 940 NM, 1106 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 1312 |
|
$0.4630 / $0.8146 | Buy Now |
Part Details for 15411094A6070
15411094A6070 CAD Models
15411094A6070 Part Data Attributes
|
15411094A6070
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
15411094A6070
Wurth Elektronik
Infrared LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-10-24 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, POLYSTYRENE, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 1.34 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 60 deg |