-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4315
|
Newark | Infrared Emitter, 850 Nm, 1206, Peak Wavelength:850Nm, Angle Of Half Intensity:30°, Diode Case Style:1206, Radiant Intensity (Ie):20Mw/Sr, Rise Time:-, Fall Time Tf:-, Forward Current If(Av):20Ma, Forward Voltage Vf Max:2V, Operatingrohs Compliant: Yes |Wurth Elektronik 15412085A3060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1908 |
|
$0.5010 / $0.5930 | Buy Now |
DISTI #
732-12009-1-ND
|
DigiKey | WL-SIRW SMD INFRARED REVERSE MOU Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3729 In Stock |
|
$0.3370 / $0.5700 | Buy Now |
DISTI #
710-15412085A3060
|
Mouser Electronics | Infrared Emitters WL-SIRW SMD 850 mm 1.4V-15mW 1206 RoHS: Compliant | 3475 |
|
$0.3370 / $0.5700 | Buy Now |
DISTI #
2900788RL
|
element14 Asia-Pacific | INFRARED EMITTER, 850 NM, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 1708 |
|
$0.4689 / $0.5064 | Buy Now |
DISTI #
2900788
|
element14 Asia-Pacific | INFRARED EMITTER, 850 NM, 1206 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1708 |
|
$0.4689 / $0.5990 | Buy Now |
DISTI #
2900788
|
Farnell | INFRARED EMITTER, 850 NM, 1206 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 1708 |
|
$0.4459 / $0.6520 | Buy Now |
DISTI #
2900788RL
|
Farnell | INFRARED EMITTER, 850 NM, 1206 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 1708 |
|
$0.4459 / $0.4809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15412085A3060
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
15412085A3060
Wurth Elektronik
Infrared LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-04-17 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, POLYSTYRENE, 7 INCH | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 1.5 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 30 deg |