Part Details for 15420 by APEM Inc
Overview of 15420 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC5460
|
Newark | Mec Switch 10G Rohs Compliant: Yes |Apem 15420 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $8.4500 | Buy Now |
DISTI #
642-15420
|
Mouser Electronics | Pushbutton Switches Switch Mom Au HighT.Silent (H) RoHS: Compliant | 97 |
|
$7.2000 / $10.8200 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - DPDT - Off-Mom - 250mA 120VAC - Plunger Actuator With Black Cap - Non-Illuminated - PC Pin - PCB Mount. RoHS: Compliant | 0 |
|
$6.9400 / $10.1200 | Buy Now |
|
Master Electronics | Pushbutton Switch - DPDT - Off-Mom - 250mA 120VAC - Plunger Actuator With Black Cap - Non-Illuminated - PC Pin - PCB Mount. RoHS: Compliant | 0 |
|
$6.9400 / $10.1200 | Buy Now |
Part Details for 15420
15420 CAD Models
15420 Part Data Attributes
|
15420
APEM Inc
Buy Now
|
Compare Parts:
15420
APEM Inc
|
Samacsys Manufacturer | Apem |