-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, Clip, Radial, Aluminum
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R4131
|
Newark | Hts501-P=Hs Assy Ppa Clip |Te Connectivity 1542003-2 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4900 / $13.9800 | Buy Now |
DISTI #
41AJ3010
|
Newark | Hts501-P=Hs Assy Ppa Clip |Amp Te Connectivity 1542003-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1000 / $24.1300 | Buy Now |
DISTI #
1542003-2
|
Avnet Abacus | HTS501-P=HS ASSY PPA CLIP (Alt: 1542003-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1542003-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1542003-2
TE Connectivity
Heat Sink, Clip, Radial, Aluminum
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Body Material | ALUMINUM | |
Device Used On | IC | |
Diameter | 34.92 mm | |
Fin Orientation | RADIAL | |
Height | 9.06 mm | |
Profile | CLIP | |
Rated Power | 15 W | |
Thermal Support Device Type | HEAT SINK |