Part Details for 15422738-L by Aptiv PLC
Overview of 15422738-L by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15422738-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15422738-L
|
Mouser Electronics | Automotive Connectors APEX 2.8MM F 12AWG UNLSD TERM RoHS: Compliant | 690 |
|
$0.4880 / $0.8100 | Buy Now |
DISTI #
15422738-L
|
TTI | Automotive Connectors APEX 2.8MM F 12AWG UNLSD TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Cardboard Strips |
Americas - 1500 In Stock |
|
$0.2560 | Buy Now |