Part Details for 1542420000 by Weidmüller Interface GmbH & Co. KG
Overview of 1542420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1542420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6365-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 220V Min Qty: 1 Lead time: 23 Weeks Container: Box, Bulk |
62 In Stock |
|
$8.7388 / $30.6200 | Buy Now |
DISTI #
1542420000
|
Avnet Americas | Industrial Relay Module 4 CO 220VDC 5A Screw Connection - Bulk (Alt: 1542420000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1542420000
|
Mouser Electronics | Industrial Relays DRMKIT 220VDC 4CO LD RoHS: Compliant | 0 |
|
$13.0600 / $20.2600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11.8600 / $14.6600 | Buy Now | |
DISTI #
1542420000
|
Avnet Americas | Industrial Relay Module 4 CO 220VDC 5A Screw Connection - Bulk (Alt: 1542420000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DRMKIT-220DC-4COLD
|
TME | Relay: interface, 4PDT, Ucoil: 220VDC, 5A, for DIN rail mounting Min Qty: 1 | 0 |
|
$15.7000 / $21.1100 | RFQ |