Part Details for 1542480000 by Weidmüller Interface GmbH & Co. KG
Overview of 1542480000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1542480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6352-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4 In Stock |
|
$14.9395 / $21.3400 | Buy Now |
DISTI #
1542480000
|
Avnet Americas | Industrial Relay Module 2 CO 24VAC 10A Screw Connection - Bulk (Alt: 1542480000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1542480000
|
Mouser Electronics | Industrial Relays DRMKIT 24VAC 2CO LD/PB RoHS: Compliant | 10 |
|
$9.7800 / $15.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.8800 / $10.9800 | Buy Now | |
DISTI #
1542480000
|
Avnet Americas | Industrial Relay Module 2 CO 24VAC 10A Screw Connection - Bulk (Alt: 1542480000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DRMKIT24AC-2CO-L/P
|
TME | Relay: interface, DPDT, Ucoil: 24VAC, 10A, for DIN rail mounting Min Qty: 1 | 0 |
|
$11.8400 / $15.8000 | RFQ |