Part Details for 1542510000 by Weidmüller Interface GmbH & Co. KG
Overview of 1542510000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1542510000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6364-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$12.2286 / $18.9800 | Buy Now |
DISTI #
1542510000
|
Avnet Americas | Industrial Relay Module 4 CO 24VDC 5A Screw Connection - Bulk (Alt: 1542510000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$10.0605 / $11.5897 | Buy Now |
DISTI #
02AC4316
|
Avnet Americas | Industrial Relay Module 4 CO 24VDC 5A Screw Connection - Bulk (Alt: 02AC4316) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$13.2000 / $17.4500 | Buy Now |
DISTI #
470-1542510000
|
Mouser Electronics | Industrial Relays DRMKIT 24VDC 4CO LD/PB RoHS: Compliant | 75 |
|
$11.1700 / $17.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 349 Factory Stock |
|
$10.7000 / $13.2300 | Buy Now |
DISTI #
DRMKIT24DC-4CO-L/P
|
TME | Relay: interface, 4PDT, Ucoil: 24VDC, 5A, for DIN rail mounting Min Qty: 1 | 0 |
|
$14.1500 / $18.8900 | RFQ |
|
Master Electronics | RoHS: Compliant | 349 Factory Stock |
|
$10.7000 / $13.2300 | Buy Now |