Part Details for 1542993-2 by TE Connectivity
Overview of 1542993-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1542993-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5445
|
Newark | Sfp Heatsink 13.5Mm Tall |Te Connectivity 1542993-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5000 | Buy Now |
DISTI #
A112326-ND
|
DigiKey | CONN HEAT SINK FOR SFP CONN Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6703 | Buy Now |
DISTI #
3937-1542993-2-ND
|
DigiKey | CONN HEAT SINK FOR SFP CONN Min Qty: 1 Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$23.6400 | Buy Now |
DISTI #
1542993-2
|
Avnet Americas | SFP HEATSINK 13.5MM TALL - Bulk (Alt: 1542993-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$10.4801 / $11.8324 | Buy Now |
DISTI #
571-1542993-2
|
Mouser Electronics | I/O Connectors HEATSINK 13.5mm RoHS: Compliant | 0 |
|
$10.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Box | 0Box |
|
$9.9500 | Buy Now |
DISTI #
AMP1542993-2
|
Heilind Electronics | SFP HEATSINK 13.5MM TALL | Americas - 0 in Stock |
|
$12.4290 | Buy Now |
|
Onlinecomponents.com | SFP HEATSINK 13.5MM TALL RoHS: Compliant | 0 |
|
$10.8200 / $30.4300 | Buy Now |
DISTI #
AMP1542993-2
|
Interstate Connecting Components | SFP HEATSINK 13.5MM TALL | 0 |
|
$12.4290 | Buy Now |
DISTI #
1542993-2
|
Avnet Abacus | (Alt: 1542993-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1542993-2
1542993-2 CAD Models
1542993-2 Part Data Attributes
|
1542993-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1542993-2
TE Connectivity
Heat Sink, Clip, Pin Fin, Aluminum
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Thermal Support Device Type | HEAT SINK |