Part Details for 15439754 by Aptiv PLC
Overview of 15439754 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 15439754
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15439754
|
Mouser Electronics | Automotive Connectors TERM DSQ 1.5 AU PLT RoHS: Not Compliant | 778 |
|
$0.3550 / $0.6300 | Buy Now |
DISTI #
15439754
|
TTI | Automotive Connectors TERM DSQ 1.5 AU PLT RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2220 | Buy Now |
DISTI #
15439754
|
Avnet Abacus | ASM TERM F DSQ 1.5 AU SEALED LOCKING LA, 15439754 (Alt: 15439754) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 15439754
15439754 CAD Models
15439754 Part Data Attributes
|
15439754
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15439754
Aptiv PLC
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | FLRY-B | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |