Part Details for 1544114-2 by TE Connectivity
Overview of 1544114-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1544114-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R4161
|
Newark | Clip Drapeau 6,35 |Te Connectivity 1544114-2 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
1544114-2-ND
|
DigiKey | CONN QC RCPT 12-16AWG 0.250 Min Qty: 60000 Lead time: 49 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9914 | Buy Now |
DISTI #
1544114-2
|
Avnet Americas | Quick Disconnect Terminal 12-16AWG F 6.1mm Tin-Lead Strip - Tape and Reel (Alt: 1544114-2) Min Qty: 60000 Package Multiple: 7500 Lead time: 46 Weeks, 1 Days Container: Reel | 63568 Factory Stock |
|
$1.0509 | Buy Now |
DISTI #
571-1544114-2
|
Mouser Electronics | Automotive Connectors CLIP DRAPEAU 6 35 RoHS: Compliant | 7300 |
|
$1.0400 / $2.1500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60000 Package Multiple: 7500 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$0.9340 | Buy Now |
DISTI #
AMP1544114-2
|
Heilind Electronics | CLIP DRAPEAU 6,35 | Americas - 0 in Stock |
|
$1.1664 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 12-16AWG F 6.1mm Tin-Lead Strip RoHS: Compliant |
7500 In Stock |
|
$1.0100 / $1.6600 | Buy Now |
DISTI #
AMP1544114-2
|
Interstate Connecting Components | CLIP DRAPEAU 6,35 | 0 |
|
$1.1664 | Buy Now |
DISTI #
1544114-2
|
Avnet Abacus | Quick Disconnect Terminal 12-16AWG F 6.1mm Tin-Lead Strip (Alt: 1544114-2) RoHS: Compliant Min Qty: 60000 Package Multiple: 7500 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1544114-2
|
Avnet Abacus | Quick Disconnect Terminal 12-16AWG F 6.1mm Tin-Lead Strip (Alt: 1544114-2) RoHS: Compliant Min Qty: 60000 Package Multiple: 2500 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |