Part Details for 1544128-1 by TE Connectivity
Overview of 1544128-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1544128-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1544128-1TR-ND
|
DigiKey | CONN QC RCPT 7-10AWG 0.315 CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.9000 | Buy Now |
DISTI #
1544128-1-ND
|
DigiKey | CONN QC RCPT 7-10AWG 0.315 CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4599 | Buy Now |
DISTI #
1544128-1
|
Avnet Americas | Quick Disconnect Terminal 7-10AWG RCP 29mm 9.3mm Tin Strip - Tape and Reel (Alt: 1544128-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4004 / $0.4521 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3600 Package Multiple: 1200 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
DISTI #
AMP1544128-1
|
Heilind Electronics | CLIP 8 MM STOL SEC | Americas - 0 in Stock |
|
$0.4749 / $0.4820 | Buy Now |
|
Onlinecomponents.com | CLIP 8 MM STOL SEC RoHS: Compliant | 0 |
|
$0.4009 / $0.8396 | Buy Now |
DISTI #
AMP1544128-1
|
Interstate Connecting Components | CLIP 8 MM STOL SEC | 0 |
|
$0.4749 / $0.4820 | Buy Now |
DISTI #
1544128-1
|
Avnet Abacus | (Alt: 1544128-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CLIP 8 MM STOL SEC RoHS: Compliant | 0 |
|
$0.4009 / $0.8396 | Buy Now |
Part Details for 1544128-1
1544128-1 CAD Models
1544128-1 Part Data Attributes
|
1544128-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544128-1
TE Connectivity
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |