-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4099
|
Newark | Contacts A Souder |Te Connectivity 1544162-2 Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0440 | Buy Now |
DISTI #
1544162-2-ND
|
DigiKey | SIL CONTACT Y1 THROUGH HOLE Min Qty: 120000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0216 | Buy Now |
DISTI #
1544162-2
|
Avnet Americas | Connector Accessories Lead Frame - Tape and Reel (Alt: 1544162-2) RoHS: Compliant Min Qty: 120000 Package Multiple: 120000 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.0229 | Buy Now |
DISTI #
571-1544162-2
|
Mouser Electronics | Automotive Connectors CONTACTS A SOUDER RoHS: Compliant | 0 |
|
$0.0230 | Order Now |
|
Future Electronics | SIL Leadframe, 2.54mm (0.1) centerline RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0216 / $0.0227 | Buy Now |
DISTI #
AMP1544162-2
|
Heilind Electronics | CONTACTS A SOUDER | Americas - 0 in Stock |
|
$0.0254 / $0.0258 | Buy Now |
|
Onlinecomponents.com | CONTACTS A SOUDER RoHS: Compliant | 0 |
|
$0.0214 / $0.0449 | Buy Now |
DISTI #
AMP1544162-2
|
Interstate Connecting Components | CONTACTS A SOUDER | 0 |
|
$0.0254 / $0.0258 | Buy Now |
DISTI #
1544162-2
|
Avnet Abacus | (Alt: 1544162-2) RoHS: Compliant Min Qty: 120000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONTACTS A SOUDER RoHS: Compliant | 0 |
|
$0.0214 / $0.0449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544162-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544162-2
TE Connectivity
Connector Accessory, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | PHOSPHOR BRONZE | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |