-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1544210-1-ND
|
DigiKey | SIL CONTACT Y1 THROUGH HOLE Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0147 | Buy Now |
DISTI #
3937-1544210-1TR-ND
|
DigiKey | SIL CONTACT Y1 THROUGH HOLE Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.0300 / $0.0318 | Buy Now |
DISTI #
1544210-1
|
Avnet Americas | Lead Frame PIN 1 POS ST - Tape and Reel (Alt: 1544210-1) RoHS: Compliant Min Qty: 1700000 Package Multiple: 100000 Container: Reel | 0 |
|
$0.0156 | Buy Now |
DISTI #
571-1544210-1
|
Mouser Electronics | Standard Card Edge Connectors CONTACTS A SOUDER RoHS: Compliant | 0 |
|
$0.0170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700000 Package Multiple: 100000 Container: Reel | 0Reel |
|
$0.0139 | Buy Now |
DISTI #
AMP1544210-1
|
Heilind Electronics | CONTACTS A SOUDER | Americas - 0 in Stock |
|
$0.0173 | Buy Now |
|
Onlinecomponents.com | CONTACTS A SOUDER RoHS: Compliant | 0 |
|
$0.0152 / $0.0438 | Buy Now |
DISTI #
AMP1544210-1
|
Interstate Connecting Components | CONTACTS A SOUDER | 0 |
|
$0.0173 | Buy Now |
DISTI #
1544210-1
|
Avnet Abacus | Lead Frame PIN 1 POS ST (Alt: 1544210-1) RoHS: Compliant Min Qty: 1700000 Package Multiple: 50000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONTACTS A SOUDER RoHS: Compliant | 0 |
|
$0.0152 / $0.0438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544210-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544210-1
TE Connectivity
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |