-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT 718 MODIFI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1544223-1-ND
|
DigiKey | SIL CONTACT Y1 THROUGH HOLE Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
1544223-1-ND
|
DigiKey | SIL CONTACT Y1 THROUGH HOLE Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0107 | Buy Now |
DISTI #
1544223-1
|
Avnet Americas | AMP1544223-1 - Tape and Reel (Alt: 1544223-1) RoHS: Compliant Min Qty: 1920000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0113 | Buy Now |
DISTI #
571-1544223-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONTACT 718 MODIFI RoHS: Compliant | 0 |
|
$0.0140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0101 | Buy Now |
DISTI #
AMP1544223-1
|
Heilind Electronics | CONTACT 718 MODIFI | Americas - 0 in Stock |
|
$0.0125 | Buy Now |
|
Onlinecomponents.com | CONTACT 718 MODIFI RoHS: Compliant | 0 |
|
$0.0110 / $0.0317 | Buy Now |
DISTI #
AMP1544223-1
|
Interstate Connecting Components | CONTACT 718 MODIFI | 0 |
|
$0.0125 | Buy Now |
DISTI #
1544223-1
|
Avnet Abacus | AMP1544223-1 (Alt: 1544223-1) RoHS: Compliant Min Qty: 1920000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONTACT 718 MODIFI RoHS: Compliant | 0 |
|
$0.0110 / $0.0317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544223-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544223-1
TE Connectivity
CONTACT 718 MODIFI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | PHOSPHOR BRONZE | |
Terminal Type | SOLDER | |
Wire Size-Max |