-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.193in Min Cable Dia, 0.236in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P7083
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Ng1 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:7Awg, Wire Size Awg Min:9Awg, For Use With:Amp Ng1 Series Housing Connectors, Contact Plating:Tin Rohs Compliant: Yes |Te Connectivity 1544228-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 195 |
|
$0.3050 / $0.4370 | Buy Now |
DISTI #
32AH7240
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Ng1 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:7Awg, Wire Size Awg Min:9Awg, For Use With:Amp Ng1 Series Housing Connectors, Contact Rohs Compliant: Yes |Te Connectivity 1544228-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5240 / $0.6490 | Buy Now |
DISTI #
17-1544228-1CT-ND
|
DigiKey | CONN QC RCPT 7-9AWG 0.315 CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11933 In Stock |
|
$0.2933 / $0.4200 | Buy Now |
DISTI #
46P7083
|
Avnet Americas | Quick Disconnect Terminal 7-9AWG RCP 30.4mm 9.3mm Tin Strip - Bulk (Alt: 46P7083) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 19 Weeks, 3 Days Container: Bulk | 195 Partner Stock |
|
$0.3090 / $0.4370 | Buy Now |
DISTI #
1544228-1
|
Avnet Americas | Quick Disconnect Terminal 7-9AWG RCP 30.4mm 9.3mm Tin Strip - Tape and Reel (Alt: 1544228-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 36 Weeks, 0 Days Container: Reel | 1063 Factory Stock |
|
$0.3046 | Buy Now |
DISTI #
571-1544228-1
|
Mouser Electronics | Automotive Connectors CLIP 8 MM NG 1-1 PO RoHS: Compliant | 12316 |
|
$0.2930 / $0.4200 | Buy Now |
DISTI #
70284325
|
RS | PRONER .315 Series Crimp Receptacle, 8 x 1mm, 9 - 7 AWG, Tin Plated | TE Connectivity 1544228-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 50 |
|
$0.3120 / $0.4340 | Buy Now |
DISTI #
AMP1544228-1
|
Heilind Electronics | CLIP 8 MM NG1-1 PO | Americas - 0 in Stock |
|
$0.3450 / $0.3610 | Buy Now |
|
Onlinecomponents.com | CLIP 8 MM NG1-1 PO RoHS: Compliant |
6155 In Stock 5400 On Order |
|
$0.2680 / $0.2875 | Buy Now |
DISTI #
51926118
|
Verical | Quick Disconnect Terminal 7-9AWG Copper Alloy RCP 30.4mm Tin T/R RoHS: Compliant Min Qty: 755 Package Multiple: 755 Date Code: 1728 | Americas - 6155 |
|
$0.3591 / $0.3737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544228-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544228-1
TE Connectivity
Connector Accessory, 0.193in Min Cable Dia, 0.236in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.236 inch | |
Cable Entry-Min | 0.193 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 10 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 43 A | |
Terminal Type | CRIMP | |
Wire Gauge | 7 AWG | |
Wire Size-Max | 7 AWG | |
Wire Size-Min | 9 AWG |