-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Frame Item, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1544256-1
|
Heilind Electronics | CONTACT A SOUDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONTACT A SOUDER RoHS: Compliant | 0 |
|
$0.0089 / $0.0104 | Buy Now |
DISTI #
1544256-1
|
TTI | Standard Card Edge Connectors CONTACT A SOUDER Min Qty: 720000 Package Multiple: 30000 Container: Each | Americas - 0 |
|
$0.0097 | Buy Now |
DISTI #
AMP1544256-1
|
Interstate Connecting Components | CONTACT A SOUDER | 0 |
|
Buy Now | |
|
Master Electronics | CONTACT A SOUDER RoHS: Compliant | 0 |
|
$0.0089 / $0.0104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544256-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544256-1
TE Connectivity
Connector Accessory, Frame Item, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | FRAME ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |