-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT A SOUDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1544281-1-ND
|
DigiKey | SIL CONTACT Y1 THROUGH HOLE Min Qty: 2240000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0111 | Buy Now |
DISTI #
1544281-1
|
Avnet Americas | Contact PIN Solder ST Thru-Hole Reel - Tape and Reel (Alt: 1544281-1) RoHS: Compliant Min Qty: 2240000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0117 | Buy Now |
DISTI #
571-1544281-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONTACT A SOUDER RoHS: Compliant | 0 |
|
$0.0110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2240000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0104 | Buy Now |
DISTI #
AMP1544281-1
|
Heilind Electronics | CONTACT A SOUDER | Americas - 0 in Stock |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | CONTACT A SOUDER RoHS: Compliant | 0 |
|
$0.0114 / $0.0329 | Buy Now |
DISTI #
AMP1544281-1
|
Interstate Connecting Components | CONTACT A SOUDER | 0 |
|
$0.0130 | Buy Now |
DISTI #
1544281-1
|
Avnet Abacus | (Alt: 1544281-1) RoHS: Compliant Min Qty: 2240000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONTACT A SOUDER RoHS: Compliant | 0 |
|
$0.0114 / $0.0329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544281-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544281-1
TE Connectivity
CONTACT A SOUDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | PHOSPHOR BRONZE | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |