-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CTS 254 BRONZE PRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8360
|
Newark | Automotive Connectors Cts 254 Bronze Pre |Amp Te Connectivity 1544445-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 194500 |
|
$0.0140 | Buy Now |
DISTI #
2266-1544445-1-ND
|
DigiKey | SIL CONTACT Y1 THROUGH HOLE Min Qty: 1 Lead time: 26 Weeks Container: Box MARKETPLACE PRODUCT |
194500 In Stock |
|
$0.0117 / $0.0122 | Buy Now |
DISTI #
A122965CT-ND
|
DigiKey | SIL CONTACT Y1 THROUGH HOLE Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 / $0.1000 | Buy Now |
DISTI #
1544445-1
|
Avnet Americas | Connector Accessories Lead Frame - Bulk (Alt: 1544445-1) RoHS: Compliant Min Qty: 2240000 Package Multiple: 2240000 Lead time: 23 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0107 | Buy Now |
DISTI #
571-1544445-1
|
Mouser Electronics | Automotive Connectors CTS 254 BRONZE PRE RoHS: Compliant | 0 |
|
$0.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2240000 Package Multiple: 2240000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0095 | Buy Now |
DISTI #
AMP1544445-1
|
Heilind Electronics | CTS 254 BRONZE PRE | Americas - 0 in Stock |
|
$0.0119 | Buy Now |
|
Onlinecomponents.com | CTS 254 BRONZE PRE RoHS: Compliant |
194500 Partner Stock |
|
$0.0128 / $0.0138 | Buy Now |
DISTI #
AMP1544445-1
|
Interstate Connecting Components | CTS 254 BRONZE PRE | 0 |
|
$0.0119 | Buy Now |
DISTI #
TE Connectivity 1544445-1
|
PEI Genesis | Connector Accessory Phosphor | 194500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544445-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544445-1
TE Connectivity
CTS 254 BRONZE PRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | PHOSPHOR BRONZE | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |