Part Details for 1544508-1 by TE Connectivity
Overview of 1544508-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1544508-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70299172
|
RS | Proner Series Crimp terminal, 2.79 x 0.51mm, 24 - 17 AWG Tin Plated | TE Connectivity 1544508-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0940 / $0.1340 | RFQ |
|
Quest Components | 7600 |
|
$0.2112 / $0.7040 | Buy Now | |
DISTI #
1544508-1
|
Avnet Abacus | Tab Terminal 17-24AWG M 3mm Tin Reel (Alt: 1544508-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now | |
DISTI #
1544508-1
|
Avnet Abacus | Tab Terminal 17-24AWG M 3mm Tin Reel (Alt: 1544508-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1544508-1
1544508-1 CAD Models
1544508-1 Part Data Attributes
|
1544508-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544508-1
TE Connectivity
TAB TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | TAB TERMINAL |